Manufacturer Part #
NCB3312K900TR500F
NCB Series 3312 90 Ohm 5000 mA 0.001 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB3312K900TR500F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB3312K900TR500F - Technical Attributes
Attributes Table
| Impedance: | 90Ω |
| Rated Current: | 5000mA |
| DC Resistance-Max: | 0.001Ω |
| Case Size: | 3312 (8632 Metric) |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.0503
2,000
$0.0487
7,500
$0.0471
12,500
$0.0466
25,000+
$0.0448
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount