Manufacturer Part #
LQG15HN1N3S02D
Fixed Inductors 0402 1.3nH +/-0.3nH Chip Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Murata LQG15HN1N3S02D - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.3nH |
| Tolerance (nH): | ±0.3nH |
| DC Resistance: | 100mΩ |
| Shielding: | No |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0169
20,000
$0.0166
30,000
$0.0165
50,000
$0.0163
100,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount