text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HN2N7S02D

LQG Series 0402 2.7 nH 300 mA SMD High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2448
Product Specification Section
Murata LQG15HN2N7S02D - Technical Attributes
Attributes Table
Inductance-Nom: 2.7nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.17Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
10,000
$0.0162
20,000
$0.016
30,000
$0.0158
50,000
$0.0156
100,000+
$0.0153