text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS2N2S02D

LQG Series 0402 2.2 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 2.2nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 0.12Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$256.00
USD
Quantity
Web Price
10,000
$0.0256
20,000
$0.0208
30,000
$0.0206
40,000+
$0.0205
Product Variant Information section