text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG15HS47NJ02D

LQG Series 0402 47 nH ±5 % Tol. 200 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQG15HS47NJ02D - Technical Attributes
Attributes Table
Inductance-Nom: 47nH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance: 0.72Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$184.00
USD
Quantity
Unit Price
10,000
$0.0184
20,000
$0.0181
30,000
$0.0179
40,000
$0.0178
50,000+
$0.0174
Product Variant Information section