text.skipToContent text.skipToNavigation

Manufacturer Part #

LQG18HN5N6S00D

Inductor RF Chip Unshielded 0.0056uH 0.3nH 100MHz 12Q-Factor Air 0.2Ohm DCR 0603

Product Specification Section
Murata LQG18HN5N6S00D - Technical Attributes
Attributes Table
Inductance-Nom: 5.6nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 430mA
DC Resistance: 0.2Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.00
USD
Quantity
Unit Price
4,000
$0.068
8,000
$0.0669
12,000
$0.0662
16,000
$0.0657
20,000+
$0.0642