text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21NN1R0K10D

LQM Series 0805 1 uH ±10 % Tol. 50 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQM21NN1R0K10D - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±10%
Rated Current-Max: 50mA
DC Resistance: 0.4Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$380.80
USD
Quantity
Unit Price
4,000
$0.0952
8,000
$0.0936
12,000
$0.0926
16,000
$0.092
20,000+
$0.0899
Product Variant Information section