text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM21PNR47MC0D

LQM Series 0805 0.47 uH ±20 % Tol. 1.1 A SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2617
Product Specification Section
Murata LQM21PNR47MC0D - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Tolerance (%): ±20%
Rated Current-Max: 1100mA
DC Resistance: 0.12Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215