Manufacturer Part #
LQM2HPN2R2MGHL
2.2µH Shielded Multilayer Inductor 1.5A 138mOhm Max 1008 (2520 Metric)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LQM2HPN2R2MGHL - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 1.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.11Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 1008 (2520 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.18
6,000
$0.178
9,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount