text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM2MPN1R0NG0L

LQM Series 0806 1 uH ±30 % Tol. 1.4 A SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQM2MPN1R0NG0L - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±30%
Rated Current-Max: 1.4A
DC Resistance: 85mΩ
Case Size: 0806 (2016 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$216.00
USD
Quantity
Unit Price
3,000
$0.072
6,000
$0.0706
9,000+
$0.0693
Product Variant Information section