Manufacturer Part #
MCLA1005V2-180-R
Auto Chip IND 1.0*0.5*0.5mm 18nH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
Eaton MCLA1005V2-180-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton MCLA1005V2-180-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 18nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 300mA |
| DC Resistance: | 600mΩ |
| Shielding: | No |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1mm x W 0.5mm x H 0.65mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0152
20,000
$0.0149
30,000
$0.0148
50,000
$0.0146
100,000+
$0.0143
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount