text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608A3R3MTA00

MLF Series 0603 3.3 uH ±20 % Tol. 30 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF1608A3R3MTA00 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Tolerance (%): ±20%
Rated Current-Max: 30mA
DC Resistance: 1.3Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
4,000
$0.0465
8,000
$0.0457
12,000
$0.0452
16,000
$0.0449
20,000+
$0.0439
Product Variant Information section