text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608C330MTD00

MLF Series 0603 33 µH ±20% 0.1 mA 2.2 Ohm DCR Surface Mount Multilayer Ferrite

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF1608C330MTD00 - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Tolerance (%): ±20%
Rated Current-Max: 2mA
DC Resistance: 2.2Ω
Shielding: Yes
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.00
USD
Quantity
Unit Price
4,000
$0.0465
8,000
$0.0457
12,000
$0.0452
16,000
$0.0449
20,000+
$0.0439
Product Variant Information section