text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608E100KTD00

MLF Series 0603 10 uH ±10% Tol. 10 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TDK MLF1608E100KTD00 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±10%
Rated Current-Max: 10mA
DC Resistance: 1.7Ω
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.60
USD
Quantity
Unit Price
4,000
$0.0489
8,000
$0.0481
12,000
$0.0476
16,000
$0.0473
20,000+
$0.0462
Product Variant Information section