text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ1608A2R2MT000

Fixed Inductors 2.2 UH 20%

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
TDK MLZ1608A2R2MT000 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Tolerance (%): ±20%
Rated Current-Max: 100mA
DC Resistance: 390mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 10MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$147.20
USD
Quantity
Web Price
4,000
$0.0368
12,000
$0.0354
16,000
$0.0351
40,000
$0.0339
60,000+
$0.0329
Product Variant Information section