Manufacturer Part #
MLZ1608M4R7WT000
Fixed Inductors 4.7 UH 20%
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MLZ1608M4R7WT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MLZ1608M4R7WT000 - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Tolerance (%): | ±20% |
| Rated Current-Max: | 350mA |
| DC Resistance: | 500mΩ |
| Shielding: | Yes |
| Core Material: | Ferrite |
| Test Frequency: | 2MHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0435
8,000
$0.0428
12,000
$0.0424
20,000
$0.0418
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount