text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ1608N100LTD25

MLZ Series 0603 10 uH ±20 % Tolerance 300mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
TDK MLZ1608N100LTD25 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 300mA
DC Resistance: 600mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$222.80
USD
Quantity
Web Price
4,000
$0.0557
8,000
$0.0543
12,000
$0.0535
20,000
$0.0525
40,000+
$0.0504
Product Variant Information section