text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012M1R0HT000

MLZ Series 0805 1 uH ±20% Tolerance 800 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLZ2012M1R0HT000 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Tolerance (%): ±20%
Rated Current-Max: 800mA
DC Resistance: 130mΩ
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
2,000
$0.0435
6,000
$0.0424
8,000
$0.0421
20,000
$0.0411
30,000+
$0.0402
Product Variant Information section