text.skipToContent text.skipToNavigation

Manufacturer Part #

MLZ2012M3R3HT000

Fixed Inductors 3.3 UH 20%

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TDK MLZ2012M3R3HT000 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Tolerance (%): ±20%
Rated Current-Max: 500mA
DC Resistance: 200mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
2,000
$0.0405
6,000
$0.0395
10,000
$0.039
20,000
$0.0384
40,000+
$0.0374
Product Variant Information section