Manufacturer Part #
WCLA2012V1-390-R
Auto Chip IND 2.30*1.70*1.50mm 39nH
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton WCLA2012V1-390-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 39nH |
| Tolerance (%): | ±5% |
| Rated Current-Max: | 500mA |
| DC Resistance: | 290mΩ |
| Shielding: | No |
| Test Frequency: | 250MHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2.3mm x W 1.7mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.133
6,000
$0.131
9,000
$0.13
15,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount