Manufacturer Part #
1274AS-H-1R5N=P3
10 x 10mm 5mm thick 1.5 uH ±30% DRC (mohms) max 7.7 11.5A max
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata 1274AS-H-1R5N=P3 - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 15.3A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 7.7MΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Dimension: | L 10mm x W 10mm x H 5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.575
1,000
$0.565
1,500
$0.56
2,500+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount