Manufacturer Part #
3443R-56K
3443R Series 220 uH 2.2 A 330 mOhm Unshielded Radial Power Choke Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan 3443R-56K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan 3443R-56K - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 2.2A |
| Tolerance (%): | ±10% |
| Shielding: | Yes |
| DC Resistance: | 330mΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$20.43
4
$20.16
15
$19.90
30
$19.77
75+
$19.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole