text.skipToContent text.skipToNavigation

Manufacturer Part #

AIML-0805-180K-T

AIML Series 0805 18 uH ±10% 0.9 Ohm Shielded Multilayer Ferrite Chip Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIML-0805-180K-T - Technical Attributes
Attributes Table
Inductance-Nom: 18µH
Rated Current-Max: 5mA
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 900mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
4,000
$0.0435
8,000
$0.0428
12,000
$0.0424
20,000
$0.0418
40,000+
$0.0408
Product Variant Information section