text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0403S-222M-T

ASPI Series 2200 uH ±20 % Tolerance 0.1 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-0403S-222M-T - Technical Attributes
Attributes Table
Inductance-Nom: 2200µH
Rated Current-Max: 0.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.5Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  6.6mm x W  4.45mm x H  2.92mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,150.00
USD
Quantity
Unit Price
2,500+
$0.46
Product Variant Information section