text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630LR-4R7M-T15

ASPI-0630LR Series 4.7 uH 5.5 A 35 mOhm DCR SMT Molded Power Inductor

Product Specification Section
Abracon ASPI-0630LR-4R7M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 32.5mΩ
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.2mm x W  6.65mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
94,500
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,500
$0.36
3,000
$0.355
4,500+
$0.35