
Manufacturer Part #
ASPI-0630LR-R56M-T15
ASPI Series 560 uH ±20 % 17 A 5 mOhm Shielded SMT Power Inductor
Product Specification Section
Abracon ASPI-0630LR-R56M-T15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
03/18/2022 Details and Download
Product Description: MOLDING TYPE POWER INDUCTOR Cause/Reason for Change: R22, R33, 8R2, 330, 470 were added to the series. The electrical specs of multiple parts have been updated. Dimensions graphics and reflow profile were updated; minor changes to the tape dimensions. Dimensions values has been adjusted to include max tolerances (there is no change in physical dimensions of parts)
Part Status:
Active
Active
Abracon ASPI-0630LR-R56M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: | 560nH |
Rated Current-Max: | 17A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 5mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | 7.2 x 6.65 x 3 mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500
$0.51
3,000
$0.32
6,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount