Manufacturer Part #
ASPI-8040S-330M-T
ASPI Series 33 uH 1.8 A 97 mOhm Shielded SMT Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPI-8040S-330M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Tolerance (%): | ±20% |
| DC Resistance: | 97mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount