ASPIAIG-F1040-1R0M-T in Reel by Abracon | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F1040-1R0M-T

ASPIAIG-F Series 1 uH ±20% 18 A 3.3 mOhm Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPIAIG-F1040-1R0M-T - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 18A
Tolerance (%): ±20%
DC Resistance: 3.3mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  11mm x W  10mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
500
$0.595
1,000+
$0.58
Product Variant Information section