Manufacturer Part #
ASPIAIG-F5020-1R2M-T
ASPIAIG-F Series 1.2 uH 9.4 A 16.3 mOhm DCR Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPIAIG-F5020-1R2M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.2µH |
| Rated Current-Max: | 9.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 16.3mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | 5.5 x 5.3 x 2.1 mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount