text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F6030-1R8M-T

ASPIAIG-F Series 1.8 uH ±20% 14 A 10.2 mOhm Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPIAIG-F6030-1R8M-T - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 14A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 10.2mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  6.6mm x W  6.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.545
Product Variant Information section