Manufacturer Part #
ASPIAIG-F7020-R33M-T
ASPIAG-F7020 Series 0.33 uH ±20% 4.8 mOhm SMT Shielded Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPIAIG-F7020-R33M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 330nH |
| Rated Current-Max: | 19A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 4.8mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | 7.8 x 7.6 x 2.05 mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount