text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-S4035-150M-T

ASPIAIG-S4035 Series 15 uH ±20% 1.45 A 0.23 mOhm Automotive Shielded Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Abracon ASPIAIG-S4035-150M-T - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.45A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.23mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
2,000
$0.156
4,000
$0.154
6,000
$0.153
8,000
$0.152
10,000+
$0.149
Product Variant Information section