text.skipToContent text.skipToNavigation

Manufacturer Part #

B82464G4684M

B82464G4 Series 680 uH ±20 % 0.42 A 1.3 Ohm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82464G4684M - Technical Attributes
Attributes Table
Inductance-Nom: 680µH
Rated Current-Max: 420µA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.3Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$592.50
USD
Quantity
Unit Price
750
$0.79
1,500
$0.775
2,250+
$0.765
Product Variant Information section