text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL1608T1R5M

BR SERIES 1.5uH 20%TOL 1.6X0.8MM 1MHz Ferrite 0.59A 0.364Ohm

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN BRL1608T1R5M - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 590mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 364mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
12,000
$0.10
15,000+
$0.0978
Product Variant Information section