text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH103RNP-560NC-B

CDRH Series 56 uH 30 % Tolerance 1.36 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH103RNP-560NC-B - Technical Attributes
Attributes Table
Inductance-Nom: 56µH
Rated Current-Max: 1.36A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 250mΩ
Dimension: L  10.3mm x W  10.5mm x H  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$637.00
USD
Quantity
Unit Price
1,000
$0.637
2,000
$0.627
3,000+
$0.618
Product Variant Information section