Manufacturer Part #
CDRH125NP-271MC
CDRH Series 270 uH 20 % Tolerance 0.75 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH125NP-271MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 270µH |
| Rated Current-Max: | 0.75A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.35Ω |
| Dimension: | L 12.3mm x W 12.3mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
500
$0.649
1,000
$0.639
1,500
$0.634
2,000
$0.63
2,500+
$0.618
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount