Manufacturer Part #
CDRH2D14NP-R60NC
CDRH Series 0.6 uH 35 % Tolerance 2.2 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH2D14NP-R60NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.6µH |
| Rated Current-Max: | 2.2A |
| Tolerance (%): | ±35% |
| Shielding: | Yes |
| DC Resistance: | 25mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 3.2mm x W 3.2mm x H 1.55mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.445
2,000
$0.44
3,000
$0.435
4,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount