text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH62BNP-2R9NC-B

CDRH Series 2.9 uH -20/+40% Tolerance 1.94 A SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH62BNP-2R9NC-B - Technical Attributes
Attributes Table
Inductance-Nom: 2.9µH
Rated Current-Max: 1.94A
Shielding: Yes
DC Resistance: 68mΩ
Dimension: L  6.9mm x W  6.5mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
2,000
$0.28
4,000
$0.275
6,000+
$0.27
Product Variant Information section