CDRH8D43NP-101NC in Reel by Sumida | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D43NP-101NC

CDRH Series 100 uH ±30 % Tolerance 1.3 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D43NP-101NC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 290mΩ
Dimension: L  8.3mm x W  8.3mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$470.00
USD
Quantity
Unit Price
500
$0.48
1,000
$0.47
1,500+
$0.465
Product Variant Information section