
Manufacturer Part #
CR43NP-1R0MC
CR Series 1 uH 20 % Tolerance 2.56 A Surface Mount Power Inductor
| |||||||||||
Mfr. Name: | Sumida | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2026 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 2.56A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 48.7mΩ |
Core Material: | Ferrite |
Test Frequency: | 7.96MHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 4.8mm x W 4.3mm x H 3.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,500
$0.385
3,000
$0.365
4,500
$0.345
6,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount