Manufacturer Part #
CTX5-4A-R
CTX Series 5 uH 6.43 A 0.0085 Ohm DCR Horizontal SMT OctaPac Plus Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CTX5-4A-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.26µH |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600+
$4.45
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount