Manufacturer Part #
DR125-330-R
DR Series 33 uH ±20 % Tolerance 3.28 A Shielded SMT High Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Eaton DR125-330-R - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Eaton DR125-330-R - Technical Attributes
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 3.28A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.0505Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12.5mm x W 12.5mm x H 6mm |
| Mounting Method: | Surface Mount |
Features & Applications
Cooper Bussmann, and it magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.
Coiltronics component solutions can be found in many products requiring power conversion including cellular telephones, digital cameras, MP3 players, notebook and desktop computers and peripherals and LCD displays across the consumer, communication, computer, industrial and automotive markets.
Cooper Coiltronics brand magnetics has one of the largest varieties of shielded drum core (DR) power inductors that utilize a magnetic shield reducing EMI effects. Their optimized best peak current performance can reduce the need for using a larger package size.
The DR series is designed for buck/boost converters and allows for high efficiency while delivering lower high-frequency loss.
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount