text.skipToContent text.skipToNavigation

Manufacturer Part #

DR127-1R5-R

DR Series 1.5 uH ±20 % Tolerance 13.5 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR127-1R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 13.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.00341Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1050
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,207.50
USD
Quantity
Unit Price
350
$1.17
700
$1.16
1,050
$1.15
1,750+
$1.13
Product Variant Information section