text.skipToContent text.skipToNavigation

Manufacturer Part #

DR73-820-R

.

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR73-820-R - Technical Attributes
Attributes Table
Inductance-Nom: 82µH
Rated Current-Max: 0.86A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.384Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1350
Multiple Of:
1350
Total
$1,417.50
USD
Quantity
Unit Price
1,350+
$1.05
Product Variant Information section