Manufacturer Part #
DRQ73-150-R
DRQ Series 7.6 x 7.6 x 3.55 mm 15 uH 1.83 A ±20 % Shielded Dual Winding Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Eaton DRQ73-150-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025 Details and Download
Part Status:
Active
Active
Eaton DRQ73-150-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 1.83A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.0844Ω |
| Dimension: | L 7.6mm x W 7.6mm x H 3.55mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,350
$0.635
2,700+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
1350 per Reel
Mounting Method:
Surface Mount