Manufacturer Part #
ET2432-024
ET Series 3.2 mH 2 A 0.2 Ohm DCR Unshielded Through Hole Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics ET2432-024 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics ET2432-024 - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.2mH |
| Rated Current-Max: | 2A |
| Shielding: | No |
| DC Resistance: | 0.2Ω |
| Operating Temp Range: | -20°C to +105°C |
| No of Terminals: | 4 |
| Dimension: | L 19.48mm x W 26.42mm x H 31mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
126
$2.38
252
$2.33
378
$2.37
504
$2.36
630+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
126 per Box