Manufacturer Part #
ETQ-P4M220KFM
Power Choke Coil for Automotive-LP (MC type) / LWH: 7.4x7x4.8mm / 22uH / 84.10m
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2214 | ||||||||||
Panasonic Industry ETQ-P4M220KFM - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Notification of Change of Packaging Cover Tape for Power Choke Coil.Reason for change ?There are procurement issues with the current packaging cover tape, and we will change the cover tape type to ensure stable supply in the future.?The market share of current adhesive-type tape is approximately 10%, and this is decreasing year by year, so there is a risk that they may discontinue this adhesive type tape.
Part Status:
Panasonic Industry ETQ-P4M220KFM - Technical Attributes
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 3.9A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 92.51mΩ |
| Core Material: | Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 2 |
| Dimension: | L 7.4mm x W 7mm x H 4.8mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount