Manufacturer Part #
ETQ-P5LR50XFA
ETQ Series 500 nH 30 A 0.8 mΩ SMT Unshielded Power Choke Coil Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1601 | ||||||||||
Product Specification Section
Panasonic Industry ETQ-P5LR50XFA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
10/08/2023 Details and Download
Not Recommended for New Designs: ETQ-P5L* Power Inductor for Consumer (PCC-M125OL)The listed Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND) and will eventually be discontinued. We understand that this may cause some inconvenience, however, if we have recommended alternatives, please reference the attached documents or contact us directly. We appreciate your business and look forward to continuing to serve your needs.Effective Date:Immediate
Part Status:
Active
Active
Panasonic Industry ETQ-P5LR50XFA - Technical Attributes
Attributes Table
| Inductance-Nom: | 500nH |
| Rated Current-Max: | 30A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.8mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount