text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M220YFM

Fixed Inductor 22UH Shielded 3.7A 102mOhm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry ETQ-P5M220YFM - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 102mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  7.5mm x W  7mm x H  5.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
1,000
$0.54
2,000
$0.53
3,000+
$0.52
Product Variant Information section