Manufacturer Part #
ETQ-P6M3R3YLC
ETQ Series 3.3 uH 17 A 6.6 mΩ Shielded Automotive Power Choke Coil Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry ETQ-P6M3R3YLC - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Notification of Change of Packaging Cover Tape for Power Choke Coil.Reason for change ?There are procurement issues with the current packaging cover tape, and we will change the cover tape type to ensure stable supply in the future.?The market share of current adhesive-type tape is approximately 10%, and this is decreasing year by year, so there is a risk that they may discontinue this adhesive type tape.
About This Notice: Panasonic will change the Marking Method of select Inductors from "Ink Marking" to "Laser Marking", which is already used for select parts of the ETQ-P series. All affected inductors marking method will change by 2024. Effective Date: For Tajima product : running change from May 2023 For Batam product : running change from November 2023
Part Status:
Panasonic Industry ETQ-P6M3R3YLC - Technical Attributes
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 12.2A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 6mΩ |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount